- Home ›
- All Products›
- NBC-R4AC1/0 5-94G/R4AC1-RD
NBC-R4AC1/0 5-94G/R4AC1-RD
Phoenix Contact
Patch cable - degree of protection: IP20 - cable length: 0.5 m - number of positions: 8 - 10 Gbps - CAT6<sub>A</sub>
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Patch cable - degree of protection: IP20 - cable length: 0.5 m - number of positions: 8 - 10 Gbps - CAT6A
Search Keywords: NBCR4AC10594GR4AC1RD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:NBC-R4AC1/0 5-94G/R4AC1-RD
-
Alias/AKA:1421139
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$23.49
10
$22.06
25
$20.80
50
$19.95
100
$19.41
250
$18.91
500 +
$18.63
Click for Quote
Log in
to unlock special pricing