- Home ›
- All Products›
- NBC-MSX/ 5 0-94F/R4QC SCO
NBC-MSX/ 5 0-94F/R4QC SCO
Phoenix Contact
Network cable - Ethernet CAT6<sub>A</sub> (10 Gbps) - CC-Link IE CAT6<sub>A</sub> (10 Gbps) - 8-position - PUR - water blue RA ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Network cable - Ethernet CAT6A (10 Gbps) - CC-Link IE CAT6A (10 Gbps) - 8-position - PUR - water blue RAL 5021 - shielded - Plug straight M12 SPEEDCON / IP67 - coding: X - on Plug straight RJ45 Push Pull / IP67 - cable length: 5 m
Search Keywords: NBCMSX5094FR4QCSCO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:NBC-MSX/ 5 0-94F/R4QC SCO
-
Alias/AKA:1407481
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
5/26/26