- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- NBC-MSX/2 0-94S/MSX SCO
NBC-MSX/2 0-94S/MSX SCO
Phoenix Contact
Network cable, Ethernet CAT6A (10Gbps), 8-pos., RAIL, RAL5021 (water blue), shielded, straight M12 SPEEDCON/IP67 connector (X- ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Network cable, Ethernet CAT6A (10Gbps), 8-pos., RAIL, RAL5021 (water blue), shielded, straight M12 SPEEDCON/IP67 connector (X-coding)
Search Keywords: NBCMSX2094SMSXSCO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:NBC-MSX/2 0-94S/MSX SCO
-
Alias/AKA:1417577
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Voltage Rating:60,48 VDC|VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/18/26