- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- NBC-MSD/ 1 0-93G/R4ACR SCO
NBC-MSD/ 1 0-93G/R4ACR SCO
Phoenix Contact
Cable Assembly Ethernet 1m 22AWG M12 Circular to RJ-45 4 to 8 POS PL-PL
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Cable Assembly Ethernet 1m 22AWG M12 Circular to RJ-45 4 to 8 POS PL-PL
Search Keywords: NBCMSD1093GR4ACRSCO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:NBC-MSD/ 1 0-93G/R4ACR SCO
-
Alias/AKA:1407565
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:1 m
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.