- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- NBC-MSD/ 0 5-93E/R4AC SCO
NBC-MSD/ 0 5-93E/R4AC SCO
Phoenix Contact
A 0.5-meter shielded, 4-position Ethernet CAT5 network cable for 100 Mbps data transmission, terminated with a straight M12 SP ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A 0.5-meter shielded, 4-position Ethernet CAT5 network cable for 100 Mbps data transmission, terminated with a straight M12 SPEEDCON connector and a straight RJ45 plug.
Search Keywords: NBCMSD0593ER4ACSCO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:NBC-MSD/ 0 5-93E/R4AC SCO
-
Alias/AKA:1408733
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:0.5 m
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
On Order:
30
can ship 6/5/26
11 Weeks
can ship
7/15/26
Tariffs may apply for U.S. shipments