- Home ›
- All Products›
- NBC-MS/10 0-94B/R4RC SCO
NBC-MS/10 0-94B/R4RC SCO
Phoenix Contact
Network cable - Ethernet CAT5 (1 Gbps) - 8-position - PUR - water blue RAL 5021 - shielded - Plug straight M12 SPEEDCON / IP67 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Network cable - Ethernet CAT5 (1 Gbps) - 8-position - PUR - water blue RAL 5021 - shielded - Plug straight M12 SPEEDCON / IP67 - coding: A - on Plug straight RJ45 Push Pull / IP67 - cable length: 10 m
Search Keywords: NBCMS10094BR4RCSCO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:NBC-MS/10 0-94B/R4RC SCO
-
Alias/AKA:1407429
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/20/26