- Home ›
- All Products›
- NBC-M12MSX-10G/.../...
NBC-M12MSX-10G/.../...
Phoenix Contact
Network cable - Ethernet CAT6<sub>A</sub> (10 Gbps) - CC-Link IE CAT6<sub>A</sub> (10 Gbps) - 8-position - Variable cable type ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Network cable - Ethernet CAT6A (10 Gbps) - CC-Link IE CAT6A (10 Gbps) - 8-position - Variable cable type - shielded - Plug straight M12 SPEEDCON / IP67 - coding: X - on free cable end - cable length: Free input (0.2 ... 40.0 m)
Search Keywords: NBCM12MSX10G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:NBC-M12MSX-10G/.../...
-
Alias/AKA:1408648
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/2/26