- Home ›
- All Products›
- NBC-FSD/ 5 0-93E/R4QC SCO
NBC-FSD/ 5 0-93E/R4QC SCO
Phoenix Contact
Network cable - Ethernet CAT5 (100 Mbps) - 4-position - PUR - water blue RAL 5021 - shielded - Plug straight RJ45 Push Pull / ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Network cable - Ethernet CAT5 (100 Mbps) - 4-position - PUR - water blue RAL 5021 - shielded - Plug straight RJ45 Push Pull / IP67 - on Socket straight M12 SPEEDCON / IP67 - coding: D - cable length: 5 m
Search Keywords: NBCFSD5093ER4QCSCO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:NBC-FSD/ 5 0-93E/R4QC SCO
-
Alias/AKA:1407398
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/19/26