- Home ›
- All Products›
- MVSTBW 2 5/ 8-STEH GY
MVSTBW 2 5/ 8-STEH GY
Phoenix Contact
Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 8, Pitch: 5 mm, Connection meth ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 8, Pitch: 5 mm, Connection method: Screw connection with tension sleeve, Color: gray, Contact surface: Tin
Search Keywords: MVSTBW258STEHGY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MVSTBW 2 5/ 8-STEH GY
-
Alias/AKA:1863628
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
5
$12.14
25
$10.83
50
$10.06
100
$9.64
250
$9.39
500
$9.14
1,000 +
$9.01
Click for Quote
Log in
to unlock special pricing