- Home ›
- All Products›
- MVSTBW 2 5/ 5-ST KMGY LUB
MVSTBW 2 5/ 5-ST KMGY LUB
Phoenix Contact
Plug component, Nominal current: 12 A, Number of positions: 5, Pitch: 5 mm, Connection method: Screw connection with tensi ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug component, Nominal current: 12 A, Number of positions: 5, Pitch: 5 mm, Connection method: Screw connection with tension sleeve, Color: light gray, Contact surface: Tin
Search Keywords: MVSTBW255STKMGYLUB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MVSTBW 2 5/ 5-ST KMGY LUB
-
Alias/AKA:1700088
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
13
3 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
13
$6.057
26
$5.782
39
$5.300
50
$4.291
100 +
$4.077
Click for Quote
Log in
to unlock special pricing