- Home ›
- All Products›
- MVSTBW 2 5/ 4-ST-5 08 AU
MVSTBW 2 5/ 4-ST-5 08 AU
Phoenix Contact
Plug component, Nominal current: 12 A, Number of positions: 4, Pitch: 5.08 mm, Connection method: Screw connection with te ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug component, Nominal current: 12 A, Number of positions: 4, Pitch: 5.08 mm, Connection method: Screw connection with tension sleeve, Color: green, Contact surface: Gold
Search Keywords: MVSTBW254ST508AU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MVSTBW 2 5/ 4-ST-5 08 AU
-
Alias/AKA:1735057
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
4 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
5
$8.46
25
$7.05
50
$6.95
100
$6.65
250
$6.21
500
$6.11
1,000
$6.02
2,500 +
$5.89
Click for Quote
Log in
to unlock special pricing