- Home ›
- All Products›
- MVSTBW 2 5/ 3-ST-5 08 LBGY
MVSTBW 2 5/ 3-ST-5 08 LBGY
Phoenix Contact
Plug component, Nominal current: 12 A, Number of positions: 3, Pitch: 5.08 mm, Connection method: Screw connection with te ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug component, Nominal current: 12 A, Number of positions: 3, Pitch: 5.08 mm, Connection method: Screw connection with tension sleeve, Color: Pebble gray, Contact surface: Tin
Search Keywords: MVSTBW253ST508LBGY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MVSTBW 2 5/ 3-ST-5 08 LBGY
-
Alias/AKA:1916449
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
3 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
50
$3.20
100
$3.00
250
$2.83
500
$2.68
1,000
$2.64
2,500
$2.57
5,000
$2.54
7,500 +
$2.50
Click for Quote
Log in
to unlock special pricing