- Home ›
- All Products›
- MVSTBW 2 5/ 2-ST BK
MVSTBW 2 5/ 2-ST BK
Phoenix Contact
Plug component, Nominal current: 12 A, Number of positions: 2, Pitch: 5 mm, Connection method: Screw connection with tensi ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug component, Nominal current: 12 A, Number of positions: 2, Pitch: 5 mm, Connection method: Screw connection with tension sleeve, Color: black, Contact surface: Tin
Search Keywords: MVSTBW252STBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MVSTBW 2 5/ 2-ST BK
-
Alias/AKA:1805521
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
7 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
50
$2.15
100
$2.02
250
$1.90
500
$1.82
1,000
$1.77
2,500
$1.73
5,000
$1.70
7,500 +
$1.68
Click for Quote
Log in
to unlock special pricing