- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- MVSTBW 2 5/10-ST BK
MVSTBW 2 5/10-ST BK
Phoenix Contact
PCB Plug Screw 5mm 12AWG 320V 12A 10 Position | Phoenix Contact 1740741
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Plug Screw 5mm 12AWG 320V 12A 10 Position | Phoenix Contact 1740741
Search Keywords: MVSTBW2510STBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MVSTBW 2 5/10-ST BK
-
Alias/AKA:1740741
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
5
$11.42
25
$10.19
50
$9.46
100
$9.07
250
$8.83
500
$8.60
1,000 +
$8.47
Click for Quote
Log in
to unlock special pricing