- Home ›
- All Products›
- MSTBW 2 5/ 3-G JC DKGY
MSTBW 2 5/ 3-G JC DKGY
Phoenix Contact
Header, Nominal current: 12 A, Number of positions: 3, Pitch: 5 mm, Color: gray, Contact surface: Tin, Mounting: Wave so ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Header, Nominal current: 12 A, Number of positions: 3, Pitch: 5 mm, Color: gray, Contact surface: Tin, Mounting: Wave soldering
Search Keywords: MSTBW253GJCDKGY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MSTBW 2 5/ 3-G JC DKGY
-
Alias/AKA:1965827
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
6 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
10
$3.46
25
$2.30
50
$1.66
100
$1.37
250
$1.32
500
$1.28
1,000 +
$1.24
Click for Quote
Log in
to unlock special pricing