- Home ›
- All Products›
- MSTBVA 2 5/ 4-G THT KMGY
MSTBVA 2 5/ 4-G THT KMGY
Phoenix Contact
Header, Nominal current: 12 A, Number of positions: 4, Pitch: 5 mm, Color: light gray, Contact surface: Tin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Header, Nominal current: 12 A, Number of positions: 4, Pitch: 5 mm, Color: light gray, Contact surface: Tin
Search Keywords: MSTBVA254GTHTKMGY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MSTBVA 2 5/ 4-G THT KMGY
-
Alias/AKA:1700020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
6 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
10
$3.67
25
$2.26
50
$1.59
100
$1.52
250
$1.46
500
$1.43
1,000 +
$1.40
Click for Quote
Log in
to unlock special pricing