Phoenix Contact Authorized Distributor

MSTBVA-2-5/-4-G-5-08-GY

Header, Nominal current: 12 A, Number of positions: 4, Pitch: 5.08 mm, Color: gray, Contact surface: Tin, Mounting: Wave ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Header, Nominal current: 12 A, Number of positions: 4, Pitch: 5.08 mm, Color: gray, Contact surface: Tin, Mounting: Wave soldering
Search Keywords: MSTBVA254G508GY
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: MSTBVA-2-5/-4-G-5-08-GY
Alias/AKA: 1765182
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MSTBVA-2-5/-4-G-5-08-GY RoHS compliant?
Yes, MSTBVA-2-5/-4-G-5-08-GY is RoHS compliant.
What is the lead time for MSTBVA-2-5/-4-G-5-08-GY?
The standard lead time for MSTBVA-2-5/-4-G-5-08-GY is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
7 Weeks can ship 12/30/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
50
$1.45
250
$1.21
500
$1.19
1,000
$1.08
2,500
$1.07
5,000
$1.04
7,500
$1.02
10,000 +
$1.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!