- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- MSTBVA 2 5/24-G-5 08 BK
MSTBVA 2 5/24-G-5 08 BK
Phoenix Contact
Conn Wire to Board HDR 24 POS 5.08mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Wire to Board HDR 24 POS 5.08mm
Search Keywords: MSTBVA2524G508BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MSTBVA 2 5/24-G-5 08 BK
-
Alias/AKA:1945711
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Wire to Board
-
Body Orientation:N/A
-
Gender:HDR
-
Mounting:N/A
-
Pitch:5.08 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:12 A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
5/21/26
Price (USD)
Qty
Unit Price
5
$9.36
25
$8.35
50
$7.76
100
$7.44
250
$7.24
500
$7.05
1,000 +
$6.95
Click for Quote
Log in
to unlock special pricing