- Home ›
- All Products›
- MSTBVA 2 5/19-G PA10
MSTBVA 2 5/19-G PA10
Phoenix Contact
Header, Nominal current: 12 A, Number of positions: 19, Pitch: 5 mm, Color: green, Contact surface: Tin, Mounting: Wave ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Header, Nominal current: 12 A, Number of positions: 19, Pitch: 5 mm, Color: green, Contact surface: Tin, Mounting: Wave soldering
Search Keywords: MSTBVA2519GPA10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MSTBVA 2 5/19-G PA10
-
Alias/AKA:1703142
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
13
3 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
13
$5.886
26
$5.618
39
$5.150
50
$4.170
100 +
$3.962
Click for Quote
Log in
to unlock special pricing