- Home ›
- All Products›
- MSTBVA 2 5/12-G AU
MSTBVA 2 5/12-G AU
Phoenix Contact
Header, Nominal current: 12 A, Number of positions: 12, Pitch: 5 mm, Color: green, Contact surface: Gold, Mounting: Wave ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Header, Nominal current: 12 A, Number of positions: 12, Pitch: 5 mm, Color: green, Contact surface: Gold, Mounting: Wave soldering
Search Keywords: MSTBVA2512GAU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MSTBVA 2 5/12-G AU
-
Alias/AKA:1746185
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
5
$6.69
25
$5.93
100
$5.26
250
$4.97
500
$4.90
1,000
$4.78
2,500
$4.71
5,000 +
$4.64
Click for Quote
Log in
to unlock special pricing