- Home ›
- All Products›
- MSTBV 2 5/17-G-5 08 AU
MSTBV 2 5/17-G-5 08 AU
Phoenix Contact
Header, Nominal current: 12 A, Number of positions: 17, Pitch: 5.08 mm, Color: green, Contact surface: Gold, Mounting: W ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Header, Nominal current: 12 A, Number of positions: 17, Pitch: 5.08 mm, Color: green, Contact surface: Gold, Mounting: Wave soldering
Search Keywords: MSTBV2517G508AU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MSTBV 2 5/17-G-5 08 AU
-
Alias/AKA:1747540
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$10.01
25
$8.93
50
$8.29
100
$7.95
250
$7.74
500
$7.54
1,000 +
$7.43
Click for Quote
Log in
to unlock special pricing