- Home ›
- All Products›
- MSTBV 2 5/14-GF-5 08 GY
MSTBV 2 5/14-GF-5 08 GY
Phoenix Contact
Header, Nominal current: 12 A, Number of positions: 14, Pitch: 5.08 mm, Color: gray, Contact surface: Tin, Mounting: Wav ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Header, Nominal current: 12 A, Number of positions: 14, Pitch: 5.08 mm, Color: gray, Contact surface: Tin, Mounting: Wave soldering
Search Keywords: MSTBV2514GF508GY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MSTBV 2 5/14-GF-5 08 GY
-
Alias/AKA:1922336
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$8.58
25
$7.15
50
$7.04
100
$6.74
250
$6.29
500
$6.20
1,000
$6.10
2,500 +
$5.97
Click for Quote
Log in
to unlock special pricing