- Home ›
- All Products›
- MSTBC 2 5/ 7-STZF-5 08 BK
MSTBC 2 5/ 7-STZF-5 08 BK
Phoenix Contact
Plug component, Nominal current: 12 A, Number of positions: 7, Pitch: 5.08 mm, Connection method: Crimp connection, Color ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug component, Nominal current: 12 A, Number of positions: 7, Pitch: 5.08 mm, Connection method: Crimp connection, Color: black
Search Keywords: MSTBC257STZF508BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MSTBC 2 5/ 7-STZF-5 08 BK
-
Alias/AKA:1763779
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
50
$3.21
100
$3.16
250
$2.90
500
$2.83
1,000
$2.78
2,500
$2.72
5,000
$2.68
7,500 +
$2.64
Click for Quote
Log in
to unlock special pricing