- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- MSTBA 2 5/ 7-G-5 08 BK
MSTBA 2 5/ 7-G-5 08 BK
Phoenix Contact
Terminal Block - Header - Male Pins - Shrouded (4 Side) - 7 Positions - 5.08mm Pitch - 12A - 250V - Solder Termination - Right ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Header - Male Pins - Shrouded (4 Side) - 7 Positions - 5.08mm Pitch - 12A - 250V - Solder Termination - Right Angle, Through Hole.
Search Keywords: MSTBA257G508BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MSTBA 2 5/ 7-G-5 08 BK
-
Alias/AKA:1758636
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
50
$2.15
100
$2.02
250
$1.90
500
$1.82
1,000
$1.77
2,500
$1.73
5,000
$1.70
7,500 +
$1.68
Click for Quote
Log in
to unlock special pricing