- Home ›
- All Products›
- MSTBA 2 5/ 4-G BK AU
MSTBA 2 5/ 4-G BK AU
Phoenix Contact
Header, Nominal current: 12 A, Number of positions: 4, Pitch: 5 mm, Color: black, Contact surface: Gold, Mounting: Wave ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Header, Nominal current: 12 A, Number of positions: 4, Pitch: 5 mm, Color: black, Contact surface: Gold, Mounting: Wave soldering
Search Keywords: MSTBA254GBKAU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MSTBA 2 5/ 4-G BK AU
-
Alias/AKA:1760077
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
50
$2.02
250
$1.79
500
$1.72
1,000
$1.67
2,500
$1.63
5,000
$1.60
7,500
$1.58
10,000 +
$1.56
Click for Quote
Log in
to unlock special pricing