- Home ›
- All Products›
- MSTBA 2 5/15-G BK AU
MSTBA 2 5/15-G BK AU
Phoenix Contact
Connector; PCB header; 12A; 250V; 15-position; MSTBA 2 5/15-G BK AU | Phoenix Contact 1737505
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector; PCB header; 12A; 250V; 15-position; MSTBA 2 5/15-G BK AU | Phoenix Contact 1737505
Search Keywords: MSTBA2515GBKAU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MSTBA 2 5/15-G BK AU
-
Alias/AKA:1737505
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
13
3 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
13
$7.410
26
$7.073
39
$6.483
50
$5.250
100 +
$4.987
Click for Quote
Log in
to unlock special pricing