- Home ›
- All Products›
- MSTBA 2 5/15-G-5 08 AU
MSTBA 2 5/15-G-5 08 AU
Phoenix Contact
Header, Nominal current: 12 A, Number of positions: 15, Pitch: 5.08 mm, Color: green, Contact surface: Gold, Mounting: W ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Header, Nominal current: 12 A, Number of positions: 15, Pitch: 5.08 mm, Color: green, Contact surface: Gold, Mounting: Wave soldering
Search Keywords: MSTBA2515G508AU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MSTBA 2 5/15-G-5 08 AU
-
Alias/AKA:1748413
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
5
$8.60
25
$7.17
50
$7.06
100
$6.76
250
$6.31
500
$6.21
1,000
$6.12
2,500 +
$5.99
Click for Quote
Log in
to unlock special pricing