- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- MSTB 2 5/ 7-ST BS:FTTH
MSTB 2 5/ 7-ST BS:FTTH
Phoenix Contact
Conn Terminal Block F 7 POS 5mm Screw RA Cable Mount 12A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block F 7 POS 5mm Screw RA Cable Mount 12A
Search Keywords: MSTB257STBSFTTH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MSTB 2 5/ 7-ST BS:FTTH
-
Alias/AKA:1759903
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:5 mm
-
Number of Circuits:7
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:12 A
-
Wire Size:12-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
13
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
13
$7.238
26
$6.909
39
$6.333
50
$5.128
100 +
$4.872
Click for Quote
Log in
to unlock special pricing