- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- MSTB 2 5/ 6-ST-5 08-RF
MSTB 2 5/ 6-ST-5 08-RF
Phoenix Contact
Conn Terminal Block F 6 POS 5.08mm Cable Mount 12A
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Terminal Block F 6 POS 5.08mm Cable Mount 12A
Search Keywords: MSTB256ST508RF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MSTB 2 5/ 6-ST-5 08-RF
-
Alias/AKA:1948750
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:N/A
-
Pitch:5.08 mm
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:12 A
-
Wire Size:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Can Ship immediately