- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- MSTB 2 5/ 5-GFSO-5 08 AU
MSTB 2 5/ 5-GFSO-5 08 AU
Phoenix Contact
Printed-circuit board connector 5POS 50 pc 3.78 GRM 5.08 mm Pitch Green Color
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Printed-circuit board connector 5POS 50 pc 3.78 GRM 5.08 mm Pitch Green Color
Search Keywords: MSTB255GFSO508AU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MSTB 2 5/ 5-GFSO-5 08 AU
-
Alias/AKA:1757196
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:N/A
-
Number of Circuits:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:N/A
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.