- Home ›
- All Products›
- MSTB 2 5/ 4-STZF-5 08 BK
MSTB 2 5/ 4-STZF-5 08 BK
Phoenix Contact
Plug component, Nominal current: 12 A, Number of positions: 4, Pitch: 5.08 mm, Connection method: Screw connection with te ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug component, Nominal current: 12 A, Number of positions: 4, Pitch: 5.08 mm, Connection method: Screw connection with tension sleeve, Color: black, Contact surface: Tin
Search Keywords: MSTB254STZF508BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MSTB 2 5/ 4-STZF-5 08 BK
-
Alias/AKA:1880672
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
4 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$7.60
25
$6.33
50
$6.24
100
$5.97
250
$5.57
500
$5.49
1,000
$5.41
2,500 +
$5.29
Click for Quote
Log in
to unlock special pricing