- Home ›
- All Products›
- MSTB-2-5/-4-STF-5-08-EX
MSTB-2-5/-4-STF-5-08-EX
Phoenix Contact
PCB connector - nominal current: 12 A - nominal cross section: 2.5 mm² - number of positions: 4 - pitch: 5.08 mm - connection ...
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 07/31/2027
Description
+
PCB connector - nominal current: 12 A - nominal cross section: 2.5 mm² - number of positions: 4 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin
Search Keywords: MSTB254STF508EX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MSTB-2-5/-4-STF-5-08-EX
-
Alias/AKA:1795572
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
-
End of Life: Final orders must be placed by 07/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
5
$4.36
25
$4.09
100
$3.85
250
$3.74
500
$3.69
1,000
$3.63
2,500 +
$3.58
Click for Quote
Log in
to unlock special pricing