- Home ›
- All Products›
- MSTB 2 5/ 4-ST-5 08 AU (1
MSTB 2 5/ 4-ST-5 08 AU (1
Phoenix Contact
PCB Plug Screw 5.08mm 12AWG 320V 12A 4 Position COMBICON MSTB Series | Phoenix Contact 1705229
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Plug Screw 5.08mm 12AWG 320V 12A 4 Position COMBICON MSTB Series | Phoenix Contact 1705229
Search Keywords: MSTB254ST508AU1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MSTB 2 5/ 4-ST-5 08 AU (1
-
Alias/AKA:1705229
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
3 Weeks
can ship
5/21/26
Price (USD)
Qty
Unit Price
50
$3.77
100
$3.72
250
$3.41
500
$3.32
1,000
$3.27
2,500
$3.19
5,000
$3.14
7,500 +
$3.10
Click for Quote
Log in
to unlock special pricing