Phoenix Contact Authorized Distributor

MSTB-2-5/-2-ST-5-08-BD:7-8

Plug component, Nominal current: 12 A, Number of positions: 2, Pitch: 5.08 mm, Connection method: Screw connection with te ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Plug component, Nominal current: 12 A, Number of positions: 2, Pitch: 5.08 mm, Connection method: Screw connection with tension sleeve, Color: green, Contact surface: Tin
Search Keywords: MSTB252ST508BD78
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: MSTB-2-5/-2-ST-5-08-BD:7-8
Alias/AKA: 1860100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MSTB-2-5/-2-ST-5-08-BD:7-8 RoHS compliant?
Yes, MSTB-2-5/-2-ST-5-08-BD:7-8 is RoHS compliant.
What is the lead time for MSTB-2-5/-2-ST-5-08-BD:7-8?
The standard lead time for MSTB-2-5/-2-ST-5-08-BD:7-8 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks can ship 12/15/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
50
$3.21
100
$3.02
250
$2.84
500
$2.69
1,000
$2.65
2,500
$2.58
5,000
$2.55
7,500 +
$2.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!