- Home ›
- All Products›
- MSTB 2 5/ 2-GFL-5 08 BK
MSTB 2 5/ 2-GFL-5 08 BK
Phoenix Contact
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 2, Pitch: 5.08 mm, Color: black, Conta ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 2, Pitch: 5.08 mm, Color: black, Contact surface: Tin, Mounting: Wave soldering
Search Keywords: MSTB252GFL508BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MSTB 2 5/ 2-GFL-5 08 BK
-
Alias/AKA:1951899
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
50
$2.55
100
$2.39
250
$2.26
500
$2.13
1,000
$2.10
2,500
$2.05
5,000
$2.02
7,500 +
$1.99
Click for Quote
Log in
to unlock special pricing