- Home ›
- All Products›
- MSTB 2 5/20-ST BK AU
MSTB 2 5/20-ST BK AU
Phoenix Contact
Plug component, Nominal current: 12 A, Number of positions: 20, Pitch: 5 mm, Connection method: Screw connection with tens ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug component, Nominal current: 12 A, Number of positions: 20, Pitch: 5 mm, Connection method: Screw connection with tension sleeve, Color: black, Contact surface: Gold
Search Keywords: MSTB2520STBKAU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MSTB 2 5/20-ST BK AU
-
Alias/AKA:1749768
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
6 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
13
$37.78
25
$29.47
38
$27.14
50 +
$26.60
Click for Quote
Log in
to unlock special pricing