- Home ›
- All Products›
- MSTB 2 5/14-G-5 08 BK
MSTB 2 5/14-G-5 08 BK
Phoenix Contact
Header, Nominal current: 12 A, Number of positions: 14, Pitch: 5.08 mm, Color: black, Contact surface: Tin, Mounting: Wa ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Header, Nominal current: 12 A, Number of positions: 14, Pitch: 5.08 mm, Color: black, Contact surface: Tin, Mounting: Wave soldering
Search Keywords: MSTB2514G508BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MSTB 2 5/14-G-5 08 BK
-
Alias/AKA:1759716
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
3 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
50
$4.36
100
$4.11
250
$3.94
500
$3.84
1,000
$3.74
2,500
$3.68
5,000
$3.63
7,500 +
$3.57
Click for Quote
Log in
to unlock special pricing