- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- MSTB 2 5/13-ST-5 08 BK (VE
MSTB 2 5/13-ST-5 08 BK (VE
Phoenix Contact
PCB Connector - 13 Positions - Pitch 5.08 mm - Green -12A - 320V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Connector - 13 Positions - Pitch 5.08 mm - Green -12A - 320V
Search Keywords: MSTB2513ST508BKVE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MSTB 2 5/13-ST-5 08 BK (VE
-
Alias/AKA:1837913
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
5
$12.41
25
$11.08
50
$10.29
100
$9.86
250
$9.60
500
$9.35
1,000 +
$9.21
Click for Quote
Log in
to unlock special pricing