- Home ›
- All Products›
- MKDS 5N HV/11-ZB-6 35
MKDS 5N HV/11-ZB-6 35
Phoenix Contact
PCB terminal block - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 4 mm² - pitch: 6.35 mm - n ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 4 mm² - pitch: 6.35 mm - number of positions: 11 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Zigzag pinning W - Solder pin [P]: 5 mm
Search Keywords: MKDS5NHV11ZB635
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MKDS 5N HV/11-ZB-6 35
-
Alias/AKA:1777639
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
5
$13.14
25
$11.72
50
$10.89
100
$10.30
250
$10.14
500
$9.90
1,000 +
$9.75
Click for Quote
Log in
to unlock special pricing