- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- MKDS 5 HV/ 3-9 52 GY
MKDS 5 HV/ 3-9 52 GY
Phoenix Contact
PCB Terminal Screw 9.52mm 10AWG 1000V 32A 3 Position Combicon Power Series | Phoenix Contact 1992900
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Terminal Screw 9.52mm 10AWG 1000V 32A 3 Position Combicon Power Series | Phoenix Contact 1992900
Search Keywords: MKDS5HV3952GY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MKDS 5 HV/ 3-9 52 GY
-
Alias/AKA:1992900
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
50
$2.55
100
$2.39
250
$2.25
500
$2.13
1,000
$2.10
2,500
$2.05
5,000
$2.02
7,500 +
$1.99
Click for Quote
Log in
to unlock special pricing