- Home ›
- All Products›
- MKDS 5/ 7-7 62 BD:NZ
MKDS 5/ 7-7 62 BD:NZ
Phoenix Contact
PCB terminal block, Nominal current: 32 A, Nom. voltage: 630 V, Pitch: 7.62 mm, Number of positions: 7, Connection method: Scr ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block, Nominal current: 32 A, Nom. voltage: 630 V, Pitch: 7.62 mm, Number of positions: 7, Connection method: Screw connection with tension sleeve, Mounting: Wave soldering, Conductor/PCB connection direction: 0 A°, Color: green, The article can be aligned to create different nos. of positions!
Search Keywords: MKDS57762BDNZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MKDS 5/ 7-7 62 BD:NZ
-
Alias/AKA:1933707
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
5/19/26
Price (USD)
Qty
Unit Price
5
$7.99
25
$6.66
50
$6.56
100
$6.28
250
$5.86
500
$5.77
1,000
$5.68
2,500 +
$5.56
Click for Quote
Log in
to unlock special pricing