- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- MKDS 1 5/ 3-5 08 BDNZ:30-3
MKDS 1 5/ 3-5 08 BDNZ:30-3
Phoenix Contact
Conn Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 17.5A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 17.5A
Search Keywords: MKDS153508BDNZ303
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MKDS 1 5/ 3-5 08 BDNZ:30-3
-
Alias/AKA:1989298
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:17.5 A
-
Wire Size:14-26 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
15 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
50
$1.92
250
$1.70
500
$1.63
1,000
$1.59
2,500
$1.54
5,000
$1.52
7,500
$1.50
10,000 +
$1.48
Click for Quote
Log in
to unlock special pricing