- Home ›
- All Products›
- MKDS 1/ 4-3 5 HT BK
MKDS 1/ 4-3 5 HT BK
Phoenix Contact
PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 200 V - nominal cross section: 1.5 mm² - pitch: 3.5 mm - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 200 V - nominal cross section: 1.5 mm² - pitch: 3.5 mm - number of positions: 4 - connection method: Screw connection with tension sleeve - mounting: THR soldering - conductor/PCB connection direction: 0 ° - color: black - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm
Search Keywords: MKDS1435HTBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MKDS 1/ 4-3 5 HT BK
-
Alias/AKA:1820589
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5,250
can ship
Minimum Order Quantity:
50
Order Increment:
50
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
50
$2.26
100
$2.12
250
$2.00
500
$1.92
1,000
$1.87
2,500
$1.82
5,000
$1.79
7,500 +
$1.76
Click for Quote
Log in
to unlock special pricing