Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

MKDS-1/-3-3-81-HT-BK

PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 200 V - nominal cross section: 1.5 mm² - pitch: 3.81 mm ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 200 V - nominal cross section: 1.5 mm² - pitch: 3.81 mm - number of positions: 3 - connection method: Screw connection with tension sleeve - mounting: THR soldering - conductor/PCB connection direction: 0 ° - color: black - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm. This article can be soldered in the reflow furnace together with SMD components.
Search Keywords: MKDS13381HTBK
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: MKDS-1/-3-3-81-HT-BK
Alias/AKA: 1985836
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 240
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MKDS-1/-3-3-81-HT-BK RoHS compliant?
Yes, MKDS-1/-3-3-81-HT-BK is RoHS compliant.
What is the lead time for MKDS-1/-3-3-81-HT-BK?
The standard lead time for MKDS-1/-3-3-81-HT-BK is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 269
Can Ship immediately
Minimum Order Quantity:
25
7 Weeks can ship 12/22/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.46
240
$1.29
480
$1.26
720
$1.25
1,200
$1.24
2,640
$1.23
5,040
$1.22
7,680 +
$1.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!