- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- MK3DSMH 3/ 3-5 08 BK
MK3DSMH 3/ 3-5 08 BK
Phoenix Contact
Conn PLC Terminal Blocks 3 POS 5.08mm Solder Thru-Hole 22A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn PLC Terminal Blocks 3 POS 5.08mm Solder Thru-Hole 22A
Search Keywords: MK3DSMH33508BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MK3DSMH 3/ 3-5 08 BK
-
Alias/AKA:1888409
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:PLC Terminal Blocks
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:22 A
-
Wire Size:12-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
5
$9.99
25
$8.91
50
$8.27
100
$7.93
250
$7.72
500
$7.52
1,000 +
$7.41
Click for Quote
Log in
to unlock special pricing