- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- MK3DS 1/ 8-3 81 BK
MK3DS 1/ 8-3 81 BK
Phoenix Contact
Conn Terminal Block 8 POS 3.81mm Solder ST Thru-Hole 8A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 8 POS 3.81mm Solder ST Thru-Hole 8A
Search Keywords: MK3DS18381BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MK3DS 1/ 8-3 81 BK
-
Alias/AKA:1738610
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:3.81 mm
-
Number of Circuits:8
-
Maximum Voltage Rating:160 V
-
Maximum Current Rating:8 A
-
Wire Size:16-26 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
13
$30.86
25
$24.07
38
$22.17
50 +
$21.73
Click for Quote
Log in
to unlock special pricing