- Home ›
- All Products›
- MK3DS 1 5/ 3-5 08-BC GY
MK3DS 1 5/ 3-5 08-BC GY
Phoenix Contact
PCB terminal block, Nominal current: 15 A, Nom. voltage: 400 V, Pitch: 5.08 mm, Number of positions: 3, Connection method: Scr ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block, Nominal current: 15 A, Nom. voltage: 400 V, Pitch: 5.08 mm, Number of positions: 3, Connection method: Screw connection with tension sleeve, Mounting: Wave soldering, Conductor/PCB connection direction: 0 A°, Color: gray
Search Keywords: MK3DS153508BCGY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MK3DS 1 5/ 3-5 08-BC GY
-
Alias/AKA:1747672
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
5
$9.74
25
$8.69
50
$8.07
100
$7.74
250
$7.53
500
$7.34
1,000 +
$7.23
Click for Quote
Log in
to unlock special pricing