- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- MH-25-MULTI-65-PV-BK
MH-25-MULTI-65-PV-BK
Phoenix Contact
Cable feed-through plates - no. of conductors: 25 - length: 154 mm - width: 56 mm - height: 20 mm - external cable diameter: 3 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable feed-through plates - no. of conductors: 25 - length: 154 mm - width: 56 mm - height: 20 mm - external cable diameter: 3x 3 mm ... 6 mm - color: black
Search Keywords: MH25MULTI65PVBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:MH-25-MULTI-65-PV-BK
-
Alias/AKA:1424582
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:FI
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
4 Weeks
can ship
6/10/26