- Home ›
- All Products›
- ME MAX 35 LC 3-3 KMGY
ME MAX 35 LC 3-3 KMGY
Phoenix Contact
Complete housing with vents, Cross connection: DIN rail bus connector, Color: light gray, Width: 35 mm, Constructional height: ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Complete housing with vents, Cross connection: DIN rail bus connector, Color: light gray, Width: 35 mm, Constructional height: 114.5 mm, Number of positions cross connector: 5
Search Keywords: MEMAX35LC33KMGY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:ME MAX 35 LC 3-3 KMGY
-
Alias/AKA:2200596
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
4 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
10
$18.79
30
$17.72
50
$16.99
100
$16.54
250
$16.11
500
$15.87
1,000 +
$15.50
Click for Quote
Log in
to unlock special pricing