- Home ›
- All Products›
- ME 17 5 UT/FE BUS/ 5+2 GN
ME 17 5 UT/FE BUS/ 5+2 GN
Phoenix Contact
DIN rail housing - Lower housing part with metal foot catch - tall design - with vents - width: 17.6 mm - height: 99 mm - dept ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN rail housing - Lower housing part with metal foot catch - tall design - with vents - width: 17.6 mm - height: 99 mm - depth: 107.3 mm - cross connection: integrated bus connector - number of positions cross connector: 5+2 - color: green (6021)
Search Keywords: ME175UTFEBUS52GN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:ME 17 5 UT/FE BUS/ 5+2 GN
-
Alias/AKA:2854186
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
1
$44.47
5
$41.77
10
$39.39
25
$37.77
50
$36.76
100
$35.81
250 +
$35.27
Click for Quote
Log in
to unlock special pricing